845-028-523-403

Heilind Number:EDA845-028-523-403
Manufacturer:EDAC
Manufacturer Number:845-028-523-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-028-523-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-028-523-403

Detailed Description

Enhance connectivity in your electronic devices with this versatile Board To Board PCB Connector. Designed for seamless integration, this connector features 28 positions in a single row, with a pitch of .1 inches and row spacing of .2 inches, ensuring efficient data transfer. The sturdy UL 94V-0 Diallyl Phthalate housing and copper alloy contact material guarantee durability and reliability, even in demanding environments. With a straight mount orientation, it's easy to install for a wide range of applications. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your connectivity needs. Upgrade your PCB connections with this high-quality component.