845-028-523-404

Heilind Number:EDA845-028-523-404
Manufacturer:EDAC
Manufacturer Number:845-028-523-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-028-523-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-028-523-404

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board Connector. Designed for seamless integration, this connector boasts a robust UL 94V-0 Diallyl Phthalate housing, ensuring durability and safety. With a single row layout and 28 positions, it offers ample space for your connections. The copper alloy contacts guarantee reliable signal transmission, while the precise .1-inch pitch and .2-inch row spacing facilitate easy assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Upgrade your setup today with this essential component.