845-028-523-408

Heilind Number:EDA845-028-523-408
Manufacturer:EDAC
Manufacturer Number:845-028-523-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-028-523-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-028-523-408

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 28 positions in a single row with a .1-inch pitch, ideal for efficient data transfer. The housing is crafted from UL 94V-0 Diallyl Phthalate, ensuring durability and safety in any application. Copper alloy contacts guarantee reliable conductivity, while a straight mount orientation facilitates hassle-free installation. With an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of environments. Elevate your electronic projects with this essential component.