845-028-523-502

Heilind Number:EDA845-028-523-502
Manufacturer:EDAC
Manufacturer Number:845-028-523-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-028-523-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-028-523-502

Detailed Description

Enhance your PCB connectivity with our double-row Board To Board PCB Connector, designed for seamless integration in electronic assemblies. Featuring a durable housing crafted from UL 94V-0 Diallyl Phthalate in a vibrant green hue, this connector ensures both reliability and visual appeal. With a total of 28 positions and a compact pitch of .1 inches, it offers ample room for intricate circuitry while maintaining efficient signal transmission. The copper alloy contact material guarantees optimal conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a versatile solution for various environments. Elevate your PCB design with this high-performance connector, perfect for professional and DIY projects alike.