845-028-523-512

Heilind Number:EDA845-028-523-512
Manufacturer:EDAC
Manufacturer Number:845-028-523-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-028-523-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-028-523-512

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a straight mount orientation with two rows of 28 positions each, ensuring efficient signal transmission. The durable housing, crafted from UL 94V-0 DAP, guarantees reliable performance even in harsh operating conditions ranging from -40 to 105 °C. With a pitch of .1 inches and row spacing of .2 inches, this connector facilitates precise and secure connections. The contact material, made of Copper Alloy, further enhances conductivity, making it an essential component for your PCB assembly needs. Elevate your design with this green-colored connector and enjoy seamless functionality in every application.