845-028-523-604

Heilind Number:EDA845-028-523-604
Manufacturer:EDAC
Manufacturer Number:845-028-523-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-028-523-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-028-523-604

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a single row layout with 28 positions, ensuring efficient signal transmission. Crafted with precision, the connector boasts a housing material of UL 94V-0 Diallyl Phthalate for enhanced durability. Its copper alloy contacts guarantee reliable conductivity, while the green color adds a touch of visual distinction. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for your PCB assemblies.