845-028-523-607

Heilind Number:EDA845-028-523-607
Manufacturer:EDAC
Manufacturer Number:845-028-523-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-028-523-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-028-523-607

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board Card Edge Connector. Designed for seamless integration, it features 28 positions in a single row with a pitch of .1 inches, ensuring efficient data transmission. The durable UL 94V-0 Diallyl Phthalate housing and copper alloy contact material guarantee reliable performance, even in challenging environments. With a straight mount orientation and a row spacing of .2 inches, it offers easy installation on your circuit board. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for various industrial applications. Elevate your connectivity solutions with this essential component.