845-028-523-802

Heilind Number:EDA845-028-523-802
Manufacturer:EDAC
Manufacturer Number:845-028-523-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-028-523-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-028-523-802

Detailed Description

Enhance your PCB connectivity with our 28-position board-to-board card edge connector. Designed for seamless integration, this connector features a durable housing crafted from UL 94V-0 Diallyl Phthalate in a sleek green hue. The copper alloy contact material ensures reliable conductivity, while the straight mount orientation offers easy installation. With a pitch of .1 in and row spacing of .2 in, it allows for precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Upgrade your connectivity solutions with this high-performance connector.