845-028-523-803

Heilind Number:EDA845-028-523-803
Manufacturer:EDAC
Manufacturer Number:845-028-523-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-028-523-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-028-523-803

Detailed Description

Enhance your circuit board connections with our versatile Board To Board PCB Connector, featuring a sleek green design that stands out in any assembly. Engineered for optimal performance, this connector boasts a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliability in even the most demanding environments. With two rows of copper alloy contacts providing a secure and efficient connection, you can trust in seamless data and power transmission. The .1-inch pitch and .2-inch row spacing offer compatibility with a wide range of PCB layouts, while the 28 positions cater to various connectivity needs. Whether you require straight or angled mounting, this connector accommodates with ease. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for both standard and harsh conditions. Elevate your electronic projects with this essential component, perfect for professionals and hobbyists alike.