845-028-523-807

Heilind Number:EDA845-028-523-807
Manufacturer:EDAC
Manufacturer Number:845-028-523-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-028-523-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-028-523-807

Detailed Description

Enhance connectivity within your electronic devices with our high-quality Board To Board PCB Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green hue. With 28 positions and 2 rows, it offers ample connectivity options while ensuring efficient signal transmission, thanks to its copper alloy contact material. The .1-inch pitch and .2-inch row spacing allow for precise mounting on your PCBs, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for a wide range of applications in the rapidly evolving tech industry. Trust in its quality and durability for seamless electronic connectivity. (Word count: 114)