845-028-523-808

Heilind Number:EDA845-028-523-808
Manufacturer:EDAC
Manufacturer Number:845-028-523-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-028-523-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-028-523-808

Detailed Description

Upgrade your electronic connections with our Board To Board PCB Connector. This high-quality component features a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability in any application. With a pitch of .1 inch and 28 positions spread across 2 rows, it provides ample connectivity for your PCB needs. The copper alloy contacts guarantee efficient signal transmission, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding environments. Trust in its performance to keep your devices running smoothly.