845-028-523-812

Heilind Number:EDA845-028-523-812
Manufacturer:EDAC
Manufacturer Number:845-028-523-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-028-523-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-028-523-812

Detailed Description

Enhance your board-to-board connectivity with this efficient and durable green Card Edge Connector. With a robust housing crafted from UL 94V-0 Diallyl Phthalate, it ensures reliable performance even in demanding environments. Featuring two rows of copper alloy contacts with a pitch of .1 inches and row spacing of .2 inches, it offers seamless data transmission across 28 positions. Designed for straight mount orientation, it guarantees easy installation on your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, it's a dependable solution for various electronic applications. Upgrade your connectivity with this high-quality component.