845-028-524-101

Heilind Number:EDA845-028-524-101
Manufacturer:EDAC
Manufacturer Number:845-028-524-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-028-524-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-028-524-101

Detailed Description

Enhance your connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration on your PCB, this connector features 28 positions in a single row, ensuring efficient data transmission. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and reliable connectivity. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety. Crafted with copper alloy contacts, it ensures optimal signal conductivity. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is suitable for diverse environments. Its straight mount orientation facilitates easy installation, making it ideal for various applications. Elevate your electronic designs with this essential component.