845-028-524-207

Heilind Number:EDA845-028-524-207
Manufacturer:EDAC
Manufacturer Number:845-028-524-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-028-524-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-028-524-207

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a sleek green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures reliable power transfer with an amperage of 3A. Its two rows of 28 positions each, with a pitch of 0.1 inches and row spacing of 0.2 inches, offer seamless integration for your circuit boards. Crafted with durable copper alloy contacts, it guarantees long-lasting performance even in harsh environments. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your setup with this essential connector for seamless and efficient connectivity.