845-028-524-404

Heilind Number:EDA845-028-524-404
Manufacturer:EDAC
Manufacturer Number:845-028-524-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-028-524-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-028-524-404

Detailed Description

Enhance your connectivity with our Board To Board PCB Connector, a high-performance solution for seamless data transmission. Featuring 28 positions and a single row design, this connector ensures efficient signal transfer in any circuit. Crafted with precision using UL 94V-0 Diallyl Phthalate housing material and durable Copper Alloy contacts, it guarantees reliability in every use. With a pitch of .1 inches and row spacing of .2 inches, it allows for easy integration into your PCB layout. The straight mount orientation further simplifies installation, while its wide operating temperature range of -40 to 105°C makes it suitable for various environments. Upgrade your electronic connections with this essential component.