845-028-524-412

Heilind Number:EDA845-028-524-412
Manufacturer:EDAC
Manufacturer Number:845-028-524-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-028-524-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-028-524-412

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts 28 positions in a single row, ensuring efficient signal transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety in operation, even in extreme environments with an operating temperature range of -40 to 105 °C. Crafted with precision, the contact material is made of Copper Alloy, providing reliable conductivity. With a pitch of .1 in and row spacing of .2 in, this connector offers precise alignment on your PCB. Its straight mount orientation simplifies installation, making it ideal for various applications. Upgrade your connectivity solutions with this essential component.