845-028-524-504

Heilind Number:EDA845-028-524-504
Manufacturer:EDAC
Manufacturer Number:845-028-524-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-028-524-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-028-524-504

Detailed Description

Enhance your PCB connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a durable UL 94V-0 Diallyl Phthalate housing in a convenient straight mount orientation. With a compact .1-inch pitch and two rows of 28 copper alloy contacts, it ensures reliable power delivery at a rated amperage of 3A. The connector's precision engineering guarantees optimal signal transfer, even in challenging environments, with an operating temperature range of -40 to 105°C. Trust in its quality construction for your electronic projects.