845-028-524-512

Heilind Number:EDA845-028-524-512
Manufacturer:EDAC
Manufacturer Number:845-028-524-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-028-524-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-028-524-512

Detailed Description

Enhance your PCB connectivity with our Board To Board PCB Connector, designed for seamless integration and optimal performance. This durable connector features a green housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability in various environments. With two rows and a total of 28 positions, it offers ample connectivity options for your electronic devices. The contact material, crafted from high-quality Copper Alloy, guarantees efficient signal transmission. Operating smoothly at temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation and .1-inch pitch make for easy installation, while the .2-inch row spacing allows for efficient PCB layout. Upgrade your connectivity solutions with this essential component.