845-028-525-101

Heilind Number:EDA845-028-525-101
Manufacturer:EDAC
Manufacturer Number:845-028-525-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-028-525-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-028-525-101

Detailed Description

Elevate your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this connector features 28 positions in a single row, allowing for efficient and space-saving connectivity. The housing, crafted from UL 94V-0 Diallyl Phthalate, ensures durability and safety in any operating environment, with a wide temperature range of -40 to 105°C. Each contact is made of high-quality Copper Alloy, guaranteeing reliable and low-resistance connections. With a pitch of .1 inch and row spacing of .2 inch, this straight-mount connector offers precise and secure PCB connections. Streamline your electronic projects with this essential component, a must-have for any industry professional.