845-028-525-201

Heilind Number:EDA845-028-525-201
Manufacturer:EDAC
Manufacturer Number:845-028-525-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-028-525-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-028-525-201

Detailed Description

Enhance connectivity within your electronic devices with our high-quality Board-to-Board PCB Connector. Engineered for optimal performance, this connector features 28 positions with a .1-inch pitch and 2 rows for seamless integration. The housing, made of UL 94V-0 Diallyl Phthalate, ensures durability and safety in operation, even in extreme temperatures ranging from -40 to 105°C. Each contact is crafted from Copper Alloy for reliable conductivity. With a straight mount orientation and a row spacing of .2 inches, installation is efficient and straightforward. Trust in this green-colored connector to facilitate smooth data and power transmission in your PCB assemblies.