845-028-525-212

Heilind Number:EDA845-028-525-212
Manufacturer:EDAC
Manufacturer Number:845-028-525-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-028-525-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-028-525-212

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a durable housing crafted from UL 94V-0 Diallyl Phthalate in a sleek Green hue, it ensures reliable operation even in challenging environments. The connector boasts two rows with a pitch of .1 inches and row spacing of .2 inches, accommodating a total of 28 positions for seamless data transfer. Crafted with precision, it guarantees optimal signal transmission thanks to its Copper Alloy contact material. With a straight mount orientation, it offers easy installation onto your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Elevate your connectivity solutions with this essential component.