845-028-525-404

Heilind Number:EDA845-028-525-404
Manufacturer:EDAC
Manufacturer Number:845-028-525-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-028-525-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-028-525-404

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board to Board PCB Connector. Designed for seamless integration, this connector features 28 positions in a single row, offering optimal performance in compact spaces. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable and secure connections. With a pitch of .1 inches and row spacing of .2 inches, it allows for efficient PCB assembly. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105°C guarantees suitability for various environments. Upgrade your device's connectivity with this essential component.