845-028-525-408

Heilind Number:EDA845-028-525-408
Manufacturer:EDAC
Manufacturer Number:845-028-525-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-028-525-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-028-525-408

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 28 positions with a single row layout, ideal for streamlined PCB setups. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable conductivity and longevity. The straight mount orientation and .1 inch pitch offer easy installation onto your circuit board. Operating smoothly in a wide temperature range from -40 to 105°C, it guarantees stable performance in various environments. Elevate your PCB assembly with this essential connector, perfect for professional and DIY projects alike.