845-028-525-412

Heilind Number:EDA845-028-525-412
Manufacturer:EDAC
Manufacturer Number:845-028-525-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-028-525-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-028-525-412

Detailed Description

Enhance your electronic connections with our Board To Board PCB Connector. Designed for seamless integration on your PCB, this connector features 28 positions in a single row, allowing for efficient data transfer. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures reliability even in harsh environments, while the copper alloy contact material guarantees optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment for seamless installation. Its straight mount orientation makes it easy to integrate into your existing setup. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for a variety of applications. Upgrade your connectivity solutions with this essential component.