845-028-525-502

Heilind Number:EDA845-028-525-502
Manufacturer:EDAC
Manufacturer Number:845-028-525-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-028-525-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-028-525-502

Detailed Description

Enhance your circuit board connections with this high-performance 28-position PCB connector. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue, it offers reliable functionality even in extreme temperatures ranging from -40 to 105°C. With a pitch of .1 inch and row spacing of .2 inch, this connector ensures precise alignment and secure attachment. The copper alloy contacts guarantee efficient power transmission, while the straight mount orientation facilitates easy installation. Whether you're a professional in the field or a hobbyist working on a project, this connector is a must-have for seamless board-to-board connections.