845-028-525-503

Heilind Number:EDA845-028-525-503
Manufacturer:EDAC
Manufacturer Number:845-028-525-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-028-525-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-028-525-503

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing, it ensures reliable operation even in challenging environments. The 28-position connector offers ample connectivity options, with two rows of copper alloy contacts providing efficient power transmission at a maximum amperage of 3 A. With a pitch of .1 in and row spacing of .2 in, it allows for seamless integration onto your PCB. Designed for straight mount orientation, it facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for your connectivity needs.