845-028-525-802

Heilind Number:EDA845-028-525-802
Manufacturer:EDAC
Manufacturer Number:845-028-525-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-028-525-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-028-525-802

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board-to-Board Card Edge Connector. Designed for seamless integration, this connector features 28 positions across 2 rows, ensuring efficient data transfer. Crafted with high-quality UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees durability and reliable performance. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless installation. Its straight mount orientation and -40 to 105°C operating temperature range make it suitable for various applications. Upgrade your PCB connections with this essential component.