845-028-525-803

Heilind Number:EDA845-028-525-803
Manufacturer:EDAC
Manufacturer Number:845-028-525-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-028-525-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-028-525-803

Detailed Description

Enhance your connectivity with our high-performance Board To Board PCB Connector, a vital component for seamless data transfer within electronic devices. Boasting a vibrant Green hue, it adds a touch of visual appeal while ensuring reliable power delivery, with an amperage rating of 3A. Crafted from UL 94V-0 Diallyl Phthalate, its durable housing guarantees long-term stability. Featuring two rows and a total of 28 positions, this connector facilitates efficient signal transmission between circuit boards. The Copper Alloy contact material ensures optimal conductivity, while a pitch of .1 inches and row spacing of .2 inches offer precise alignment. With a straight mount orientation and an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications.Upgrade your device connectivity with this essential component.