845-028-525-804

Heilind Number:EDA845-028-525-804
Manufacturer:EDAC
Manufacturer Number:845-028-525-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-028-525-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-028-525-804

Detailed Description

Enhance connectivity within your electronic devices with this efficient Board To Board PCB Connector. Designed for seamless integration, this connector features a sturdy UL 94V-0 Diallyl Phthalate housing and high-performance Copper Alloy contacts. With a double-row configuration and 28 positions, it offers ample opportunities for secure data transmission. The straight mount orientation ensures easy installation, while the precise .1-inch pitch and .2-inch row spacing optimize signal integrity. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for industrial applications where reliability is paramount. Upgrade your connection capabilities with this essential component.