845-028-525-808

Heilind Number:EDA845-028-525-808
Manufacturer:EDAC
Manufacturer Number:845-028-525-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-028-525-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-028-525-808

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing, it ensures reliable operation even in challenging environments. With a compact design and a pitch of .1 inches, it offers seamless integration into your system. The copper alloy contacts provide excellent conductivity, while the straight mount orientation and two-row configuration make assembly a breeze. With 28 positions and a current rating of 3A, this connector is perfect for high-density applications. Operating efficiently in temperatures ranging from -40 to 105°C, it guarantees consistent performance. Upgrade your setup with this essential component for seamless data transmission.