845-028-525-812

Heilind Number:EDA845-028-525-812
Manufacturer:EDAC
Manufacturer Number:845-028-525-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-028-525-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-028-525-812

Detailed Description

Enhance connectivity in your electronic systems with our versatile Board To Board PCB Connector, meticulously designed for seamless integration. Featuring a vibrant green housing crafted from UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety in operation. With two rows of 28 positions each, it offers ample room for secure connections, while the copper alloy contact material guarantees reliable conductivity. The .1-inch pitch and .2-inch row spacing allow for precise alignment, accommodating the most demanding layout requirements. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its usability in various applications. Upgrade your circuit boards with this essential component, a testament to quality and performance in the realm of electronic connectors.