845-028-540-101

Heilind Number:EDA845-028-540-101
Manufacturer:EDAC
Manufacturer Number:845-028-540-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-028-540-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-028-540-101

Detailed Description

Enhance connectivity in your electronic projects with this high-quality Card Edge Connector. Designed for seamless integration on PCBs, it features 28 positions in a single row, ensuring efficient signal transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety. With a contact material of Copper Alloy, conductivity is optimized for superior performance. Its compact design, with a pitch of .1 inches and row spacing of .2 inches, allows for easy installation. Operating seamlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Trust in its straight mount orientation for secure attachment. Perfect for professionals and hobbyists alike, this connector is a must-have for your electronic projects.