845-028-540-104

Heilind Number:EDA845-028-540-104
Manufacturer:EDAC
Manufacturer Number:845-028-540-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-028-540-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-028-540-104

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 28 positions in a single row, ensuring efficient signal transmission. The green housing, made of UL 94V-0 Diallyl Phthalate, offers durability and safety. With a contact material of Copper Alloy and a pitch of .1 inch, it guarantees reliable conductivity. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for various industrial applications. Its straight mount orientation and precise row spacing of .2 inch facilitate easy installation on PCBs. Upgrade your connectivity solutions with this essential component.