845-028-540-108

Heilind Number:EDA845-028-540-108
Manufacturer:EDAC
Manufacturer Number:845-028-540-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-028-540-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-028-540-108

Detailed Description

Enhance your PCB connectivity with this meticulously crafted Board To Board Card Edge Connector. Designed for performance and durability, it features 28 positions with a single row layout, ensuring seamless signal transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees safety and reliability in any application. Each contact is meticulously crafted from Copper Alloy for optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment on your board. Its straight mount orientation and operating temperature range of -40 to 105°C make it versatile for various environments. Upgrade your setup with this essential component for seamless data transfer and system integration.