845-028-540-201

Heilind Number:EDA845-028-540-201
Manufacturer:EDAC
Manufacturer Number:845-028-540-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-028-540-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-028-540-201

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, it boasts a total of 28 positions across two rows, ensuring ample connectivity options. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees both safety and reliability in operation. Each contact is meticulously crafted from Copper Alloy, optimizing conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortless. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures versatility in various environments. Perfect for professionals and enthusiasts alike, this connector is a must-have for any PCB project. Elevate your connections with this essential component.