845-028-540-202

Heilind Number:EDA845-028-540-202
Manufacturer:EDAC
Manufacturer Number:845-028-540-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-028-540-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-028-540-202

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Engineered for optimal signal transmission, it features 28 positions across 2 rows, allowing for seamless data transfer. The robust housing, crafted from UL 94V-0 Diallyl Phthalate, ensures durability in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. The copper alloy contacts provide reliable conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in industries such as telecommunications, automotive, and aerospace. Upgrade your connectivity solutions with this essential component.