845-028-540-203

Heilind Number:EDA845-028-540-203
Manufacturer:EDAC
Manufacturer Number:845-028-540-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-028-540-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-028-540-203

Detailed Description

Enhance your PCB connections with our cutting-edge Board to Board Card Edge Connector. Designed for optimal performance, this connector features 28 positions across two rows with a pitch of .1 inches, ensuring secure and efficient data transmission. Crafted with precision, the housing material is UL 94V-0 Diallyl Phthalate, guaranteeing durability and safety. The contact material, Copper Alloy, further enhances conductivity for seamless connectivity. With a straight mount orientation and a compact design, this connector is ideal for space-saving applications. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is perfect for various industries. Upgrade your connectivity solutions with this high-quality Board to Board Card Edge Connector.