845-028-540-208

Heilind Number:EDA845-028-540-208
Manufacturer:EDAC
Manufacturer Number:845-028-540-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-028-540-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-028-540-208

Detailed Description

Enhance your circuit connections with our robust Board To Board PCB Connector. Designed for seamless integration, this connector features 28 positions spread across two rows, ensuring efficient and reliable data transmission. The copper alloy contact material guarantees optimal conductivity, while the UL 94V-0 Diallyl Phthalate housing provides exceptional durability. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is easily achieved. Operating flawlessly in temperatures ranging from -40 to 105°C, it's the perfect solution for a wide range of applications. Trust in our high-quality connector to meet your connectivity needs with ease and efficiency.