845-028-540-403

Heilind Number:EDA845-028-540-403
Manufacturer:EDAC
Manufacturer Number:845-028-540-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-028-540-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-028-540-403

Detailed Description

Enhance connectivity within your PCB layout with this high-quality Card Edge Connector. Designed for seamless board-to-board integration, it offers 28 positions with a single row layout, ensuring efficient data transfer. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety in operation. Featuring Copper Alloy contacts, it provides reliable conductivity, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. With a straight mount orientation, it ensures a secure and stable connection. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for diverse applications in industries like electronics, telecommunications, and more. Trust in its performance for seamless data transmission and signal integrity in your projects.