845-028-540-407

Heilind Number:EDA845-028-540-407
Manufacturer:EDAC
Manufacturer Number:845-028-540-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-028-540-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-028-540-407

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a single row configuration with 28 positions, ensuring optimal signal transmission. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees reliability in various environmental conditions, with an operating temperature range of -40 to 105 °C. Crafted with precision, the contact material, Copper Alloy, offers superior conductivity. With a pitch of .1 in and row spacing of .2 in, this connector is ideal for compact PCB layouts. Its straight mount orientation facilitates easy installation. Elevate your electronic assemblies with this essential component, perfect for a wide range of applications.