845-028-540-408

Heilind Number:EDA845-028-540-408
Manufacturer:EDAC
Manufacturer Number:845-028-540-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-028-540-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-028-540-408

Detailed Description

Enhance connectivity within your electronic setups with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 28 positions in a single row, allowing for efficient signal transmission. Constructed with durable UL 94V-0 Diallyl Phthalate housing and precision Copper Alloy contacts, it ensures reliable performance in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it offers easy installation on PCBs. The straight mount orientation further simplifies assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various industrial applications. Trust in its quality to streamline your connectivity needs.