845-028-540-502

Heilind Number:EDA845-028-540-502
Manufacturer:EDAC
Manufacturer Number:845-028-540-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-028-540-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-028-540-502

Detailed Description

Enhance connectivity within your PCB setup with this versatile Board To Board PCB Connector. Designed for efficiency and durability, it features a double-row configuration with 28 positions, offering ample opportunities for seamless integration. The housing material, UL 94V-0 Diallyl Phthalate, ensures optimal safety and performance. With copper alloy contacts and a pitch of .1 inches, this connector guarantees reliable conductivity. Suitable for a wide range of applications, it operates smoothly in temperatures ranging from -40 to 105 °C. Whether you're working on a personal project or an industrial application, this connector is a must-have for your toolkit. Upgrade your connectivity game today.