845-028-540-507

Heilind Number:EDA845-028-540-507
Manufacturer:EDAC
Manufacturer Number:845-028-540-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-028-540-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-028-540-507

Detailed Description

Elevate your PCB connections with our precision-engineered Board To Board Card Edge Connector. Designed for seamless integration, this two-row connector features 28 positions for efficient data transfer. Crafted with high-quality UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable performance even in rugged environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Upgrade your connectivity with this premium connector, a must-have in your electronic toolkit.