845-028-540-508

Heilind Number:EDA845-028-540-508
Manufacturer:EDAC
Manufacturer Number:845-028-540-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-028-540-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-028-540-508

Detailed Description

Enhance your PCB connections with our dual-row Board to Board Connector, designed for efficient and secure card edge connections. Made with high-quality UL 94V-0 Diallyl Phthalate housing material, and featuring copper alloy contacts, this connector ensures reliable performance even in demanding environments. With a pitch of .1 inches and a row spacing of .2 inches, it offers precise alignment for seamless connectivity. The straight mount orientation and 28 positions cater to diverse PCB layouts, while the 3A amperage rating guarantees safe power transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in various industries. Upgrade your connectivity solutions with this premium Board to Board Connector.