845-028-540-512

Heilind Number:EDA845-028-540-512
Manufacturer:EDAC
Manufacturer Number:845-028-540-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-028-540-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-028-540-512

Detailed Description

Enhance your electronic connections with this high-performance 28-position Board To Board PCB Connector. Designed for seamless integration within your PCB assembly, this connector features a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliable performance even in demanding environments. The copper alloy contacts provide excellent conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise connections. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector guarantees optimal functionality. Its straight mount orientation and two-row design make it versatile for various applications, perfect for achieving seamless connectivity on your PCBs. Elevate your electronic projects with this essential component.