845-028-540-602

Heilind Number:EDA845-028-540-602
Manufacturer:EDAC
Manufacturer Number:845-028-540-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-028-540-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-028-540-602

Detailed Description

Enhance your PCB connectivity with our Green Board To Board PCB Connector, featuring a durable UL 94V-0 Diallyl Phthalate housing. Crafted with precision, this connector boasts 28 positions and a contact material of Copper Alloy, ensuring reliable and efficient performance. With a pitch of .1 inches and row spacing of .2 inches, it offers seamless integration on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. The straight mount orientation simplifies installation, making it a convenient choice for your connectivity needs. Explore our range of connectors for top-quality solutions.