845-028-540-604

Heilind Number:EDA845-028-540-604
Manufacturer:EDAC
Manufacturer Number:845-028-540-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-028-540-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-028-540-604

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Featuring a single row design with 28 positions, this connector ensures seamless data transmission in your electronic devices. The housing, made of UL 94V-0 Diallyl Phthalate, guarantees durability and safety. Each contact is crafted from Copper Alloy, providing reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is easily achieved. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a variety of environments. Trust in our connector for efficient and secure card edge connections.