845-028-540-608

Heilind Number:EDA845-028-540-608
Manufacturer:EDAC
Manufacturer Number:845-028-540-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-028-540-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-028-540-608

Detailed Description

Enhance your electronic connections with our high-performance Green Board To Board PCB Connector. Designed for seamless integration, this connector features 28 positions in a single row layout, perfect for efficient data transmission. Crafted with durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it ensures reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Trust in this connector for seamless and secure card edge connections in your electronic projects.