845-028-540-802

Heilind Number:EDA845-028-540-802
Manufacturer:EDAC
Manufacturer Number:845-028-540-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-028-540-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-028-540-802

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Featuring a sleek green design, this connector is engineered for optimal functionality, with 28 positions and a 3A amperage capacity. The housing is crafted from UL 94V-0 Diallyl Phthalate for durability, while the copper alloy contact material ensures reliable conductivity. With a pitch of .1 inches and a row spacing of .2 inches, this connector offers seamless integration for your electronic projects. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your PCB connections with this top-of-the-line component.