845-028-540-804

Heilind Number:EDA845-028-540-804
Manufacturer:EDAC
Manufacturer Number:845-028-540-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-028-540-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-028-540-804

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Boasting a sleek green housing made of UL 94V-0 Diallyl Phthalate, it ensures both durability and safety. With two rows of 28 contact positions in a compact .1-inch pitch, it facilitates seamless data transmission. The copper alloy contact material guarantees optimal conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Trust in this connector for efficient and reliable board-to-board connections.